IP20 White Socket Socket, Rated At 16A, 250 V
- RS Stock No.:
- 230-2185
- Mfr. Part No.:
- 5UB1853-0KK
- Manufacturer:
- Siemens
View this category
20 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$15.941
(exc. GST)
$18.332
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $15.941 | $159.41 |
50 + | $14.347 | $143.47 |
*price indicative |
- RS Stock No.:
- 230-2185
- Mfr. Part No.:
- 5UB1853-0KK
- Manufacturer:
- Siemens
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens Socket Outlet works with an operating current ranges from 10 A to 16 A and operating voltage of 250 V. This socket outlet comes with White finishing or colour.
IP20 international protection rating
Thermoplastic
Thermoplastic
Specifications
Attribute | Value |
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
IP Rating | IP20 |
Colour | White |