- RS Stock No.:
- 830-5381
- Mfr. Part No.:
- 2CMA167171R1000 - 232RS4W
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 830-5381
- Mfr. Part No.:
- 2CMA167171R1000 - 232RS4W
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe Surface Outlet Sockets, IP67
ABB Tough and Safe range of surface outlet sockets available in 2P+E, 3P+E, 3P+N+E versions with a 16A, 32A, 63A and !25A rating. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. These surface socket outlets feature a plastic enclosure and a cable entry point that is 25mm in diameter. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splash-proof
Stainless steel external screws
25mm diameter cable entry 16A, 32A versions
32mm diameter cable entry 63A versions
50mm diameter cable entry 125A versions
Stainless steel external screws
25mm diameter cable entry 16A, 32A versions
32mm diameter cable entry 63A versions
50mm diameter cable entry 125A versions
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | CMA |
Colour | Yellow |
Cable CSA | 2.5 → 10mm² |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |