- RS Stock No.:
- 830-5423
- Mfr. Part No.:
- 2CMA167544R1000 263BS6
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 830-5423
- Mfr. Part No.:
- 2CMA167544R1000 263BS6
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe Surface Inlets, IP44
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 63A rating. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and M32 cable entry with rear knock outs. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splash-proof
Stainless steel external screws
Stainless steel external screws
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Cable CSA | 6 → 25mm² |
Colour | Blue |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |