ABB, CMA IP44 Red Panel Mount 3P+E Industrial Power Socket, Rated At 16.0A, 415.0 V
This image is representative of the product range
On back order for despatch 19/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 830-5489
- Mfr. Part No.:
- 2CMA193178R1000 - 316RU6
- Manufacturer:
- ABB
- COO (Country of Origin):
- CZ
units | Per unit |
1 - 4 | $41.24 |
5 + | $39.80 |
ABB Easy and Safe Panel Mount Socket Outlets, IP44
Standards
Attribute | Value |
Current Rating | 16.0A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415.0 V |
Mounting Type | Panel Mount |
IP Rating | IP44 |
Colour | Red |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | CMA |
Cable CSA | 1.5 → 4mm² |
Maximum Operating Temperature | +170°C |
Minimum Operating Temperature | +60 |