- RS Stock No.:
- 136-3876
- Mfr. Part No.:
- 1SNA295393R2200
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 136-3876
- Mfr. Part No.:
- 1SNA295393R2200
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Series | HD4/9.FF4 |
Mounting Style | DIN Rail |
Length | 9.5mm |
Width | 28mm |
Depth | 50mm |
Dimensions | 9.5 x 28 x 50mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Operating Temperature Range | -55 → +110 °C |