- RS Stock No.:
- 190-2023
- Mfr. Part No.:
- SV480DA-Q4
- Brand:
- Okaya Electric Industries
Discontinued product
- RS Stock No.:
- 190-2023
- Mfr. Part No.:
- SV480DA-Q4
- Brand:
- Okaya Electric Industries
Technical data sheets
Legislation and Compliance
Product Details
Protection against indirect lightning surge for three phase power supplies.
Quick response for surge.
Impulse current capacity: 8/20μs-5,000A.
Applications
Power conditioner for solar photovoltaic systems
Electrical vehicle chargers
LED exterior illumination
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Quick response for surge.
Impulse current capacity: 8/20μs-5,000A.
Applications
Power conditioner for solar photovoltaic systems
Electrical vehicle chargers
LED exterior illumination
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 5kA |
Series | SV |
Electrical Phase | 1 |
Mounting Style | Surface Mount |
Impulse Discharge Current | 500A |
Length | 44mm |
Width | 42mm |
Depth | 37.5mm |
Dimensions | 44 x 42 x 37.5mm |