- RS Stock No.:
- 201-0764
- Mfr. Part No.:
- DDB-T2S4040KIT
- Brand:
- Contactum
Discontinued product
- RS Stock No.:
- 201-0764
- Mfr. Part No.:
- DDB-T2S4040KIT
- Brand:
- Contactum
Technical data sheets
Legislation and Compliance
Product Details
The Contactum 4+0 surge arrestor is a type 2 kit which has a 3-pole MCB with a maximum surge current of 40mA and the required cabling.
Supply voltage range is 220-415V
Frequency is 50-60Hz
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Frequency is 50-60Hz
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 40kA |
Range | Surge Arrestor kit |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 63A |