- RS Stock No.:
- 801-6356
- Mfr. Part No.:
- 2949813
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6356
- Mfr. Part No.:
- 2949813
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EMG 22 Diode Blocks
Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signalling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.
Specifications
Attribute | Value |
---|---|
Voltage Protection Rating | 230V ac |
Series | EMG 22-GR/230/2 |
Mounting Style | DIN Rail |
Length | 75mm |
Width | 22.5mm |
Depth | 102mm |
Dimensions | 75 x 22.5 x 102mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55 °C |