- RS Stock No.:
- 890-3786
- Mfr. Part No.:
- 2801274
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 890-3786
- Mfr. Part No.:
- 2801274
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Surge Protection
BLT-T2 Surge Protection
Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
PLT-SEC Surge Protection
Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
PT-IQ Surge Protection
Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus
Industrial Circuit Protection
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Series | PT-IQ-4X1+F-48DC-PT |
Mounting Style | DIN Rail |
Impulse Discharge Current | 2.5kA |
Length | 109.3mm |
Width | 17.7mm |
Depth | 77.5mm |
Dimensions | 109.3 x 17.7 x 77.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |