Dewalt DCT414S1 IR Thermometer

  • RS Stock No. 764-6432
  • Mfr. Part No. DCT414S1-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

10.8V XR Infrared Thermometer (DCT414S1)

Cordless non-contact thermometer capable of temperature measurements from -30°C to 550°C.

LED hot (red) & cold (blue) indicator for visual and audio alarm
Data storage capable of recording maximum, minimum & average temperatures
Adjustable emissivity for improved accuracy

Supplied with

1 x Li-Ion battery, charger & carry case.

Specifications
Attribute Value
Absolute Maximum Temperature Measurement +550°C
Temperature Scale Centigrade
Distance to Spot Ratio 12:1
Emissivity 0.1 → 1
Model Number p DCT414S1
Data Storage Yes
Weight 500g
Temporarily out of stock - back order for despatch 23/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 463.03
(exc. GST)
$ 532.48
(inc. GST)
units
Per unit
1 +
$463.03
Related Products
RS PRO 1327 is a pocket-sized, easy-to-use pistol ...
Description:
RS PRO 1327 is a pocket-sized, easy-to-use pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. It has a built-in laser to assist in sighting the sensor. Its Liquid Crystal Display has a ...
The Comark Food. Pro non-contact food safety Infrared ...
Description:
The Comark Food. Pro non-contact food safety Infrared thermometer measures both internal and surface temperatures with one handy tool. It provides a complete temperature measurement and monitoring solution for foodservice professionals. It provides the first line of defence against improper ...
Ergonomic, with wrist strap.Ideal for making rapid controls ...
Description:
Ergonomic, with wrist strap.Ideal for making rapid controls without touching the measured surface.Also equipped with a temperature sensor, this thermometer offers two means of measurement, with or without contact.Delivered with probe HI765PWFixture– HI 765 PW: replacement T° probe assembly– HI ...
The Fluke 61 Infrared Thermometer provides quick, non-contact ...
Description:
The Fluke 61 Infrared Thermometer provides quick, non-contact temperature measurement in a compact case. User selectable °C or °FClass II laser sighting for easy targeting. Automatic backlit display. Automatic sleep mode after 15 seconds. Optional carry case available with durable ...