- RS Stock No.:
- 122-0363
- Mfr. Part No.:
- AP2146SG-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-0363
- Mfr. Part No.:
- AP2146SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 135mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Maximum Operating Current | 500mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.95 x 3.95 x 1.5mm |