STMicroelectronics VNI8200XP, Octal High Side Driver, High Side Solid State Relay, 0.7A, 45V 36-Pin, PowerSSO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Octal High-Side Smart Power Solid State Relay, STMicroelectronics

Intelligent Power Switches, STMicroelectronics

Specifications
Attribute Value
Power Switch Type High Side Solid State Relay
Switch On Resistance 0.2Ω
Number of Outputs 8
Voltage 45V
Current 0.7A
Mounting Type Surface Mount
Package Type PowerSSO
Pin Count 36
Dimensions 10.5 x 7.6 x 2.4mm
Length 10.5mm
Width 7.6mm
Height 2.4mm
On back order for despatch 08/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 49)
$ 12.386
(exc. GST)
$ 14.244
(inc. GST)
units
Per unit
Per Tube*
49 +
$12.386
$606.914
*price indicative