- RS Stock No.:
- 671-0132
- Mfr. Part No.:
- FSCQ0965RTYDTU
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 671-0132
- Mfr. Part No.:
- FSCQ0965RTYDTU
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 1Ω |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | TO-220F |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.16 x 4.7 x 9.19mm |