Infineon AUIPS6011 Intelligent Power Switch, High Side, 60A, 36.3V, 25W 5-Pin, TO-220

  • RS Stock No. 784-9262
  • Mfr. Part No. AUIPS6011
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Automotive Intelligent Power Switch, High-Side

Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.

Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection

Standards

AEC-Q100

Specifications
Attribute Value
Power Switch Type High Side Switch
Switch On Resistance 14mΩ
Number of Outputs 1
Voltage 36.3V
Current 60A
Power Rating 25W
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Dimensions 10.67 x 4.83 x 16.51mm
Length 10.67mm
Width 4.83mm
Height 16.51mm
Maximum Operating Temperature +150 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 4.85
(exc. GST)
$ 5.58
(inc. GST)
units
Per unit
1 - 9
$4.85
10 - 49
$4.57
50 - 99
$3.97
100 - 249
$3.77
250 +
$3.39
Packaging Options:
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
A range of single and multi-channel protected Smart ...
Description:
A range of single and multi-channel protected Smart High-side NMOS-power switches from Infineon.
Overload protection Current limitation Short-circuit protection Thermal shutdown. ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown. Overvoltage protection Electrostatic discharge (ESD) protection.
Overload protection Current limitation Short-circuit protection Thermal shutdown. ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown. Overvoltage protection Electrostatic discharge (ESD) protection.