Infineon BTS3118DATMA1 Intelligent Power Switch, Low Side, 2.4A, 42V 3-Pin, TO-252

  • RS Stock No. 827-5205
  • Mfr. Part No. BTS3118DATMA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Specifications
Attribute Value
Power Switch Type Low Side Switch
Switch On Resistance 100mΩ
Number of Outputs 1
Voltage 42V
Current 2.4A
Mounting Type Surface Mount
Package Type TO-252
Pin Count 3
Dimensions 6.5 x 6.22 x 2.3mm
Length 6.5mm
Width 6.22mm
Height 2.3mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
1100 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 2.01
(exc. GST)
$ 2.31
(inc. GST)
units
Per unit
Per Pack*
25 - 25
$2.01
$50.25
50 - 100
$1.844
$46.10
125 - 225
$1.61
$40.25
250 - 475
$1.478
$36.95
500 +
$1.388
$34.70
*price indicative
Packaging Options:
Related Products
High side power switch with integrated vertical power ...
Description:
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. Overload protection. Current limitation. Short-circuit protection. Thermal shutdown. Overvoltage protection (including load dump)Fast demagnetization of inductive loads. Reverse battery ...
IntelliFET are self-protected MOSFETs that integrate a complete ...
Description:
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions. Short circuit protection with auto restart. Over voltage protection (active clamp)Over current ...
Overload protection Current limitation Short-circuit protection Thermal shutdown. ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown. Overvoltage protection Electrostatic discharge (ESD) protection.
Overload protection Current limitation Short-circuit protection Thermal shutdown. ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdown. Overvoltage protection Electrostatic discharge (ESD) protection.