ON Semiconductor FSQ0370RNA Load Switch IC, Power Switch, 3A, 20V, 15W 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifications
Attribute Value
Power Switch Type Power Switch
Switch On Resistance 4.75Ω
Number of Outputs 1
Voltage 20V
Current 3A
Power Rating 15W
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 10.15 x 6.35 x 3.3mm
Length 10.15mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
2900 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 2.167
(exc. GST)
$ 2.492
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$2.167
$108.35
100 - 200
$2.152
$107.60
250 +
$2.137
$106.85
*price indicative
Related Products
Power Integrations range of CAPZero™ Integrated Circuits (ICs) ...
Description:
Power Integrations range of CAPZero™ Integrated Circuits (ICs) are intelligent high voltage switches designed to reduce power losses in switching supplies that are linked with the X capacitor discharge resistors. The CAPZero Capacitor Discharge IC will allow designs to meet ...
e. Fuses (electronic fuses) offer power supply rail ...
Description:
e. Fuses (electronic fuses) offer power supply rail protection solutions. They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & ...
The Power Integrations LNK304 Link. Switch™-TN device family ...
Description:
The Power Integrations LNK304 Link. Switch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions. ...
Integrated load switches from the TPS229xx family are ...
Description:
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.