RS PRO USB Male to 4xDB9 Network Adapter

  • RS Stock No. 784-0091
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): CN
Product Details

USB to RS232 Converter

This converter changes a USB port into an RS-232 serial communications port with 4 x DB9 Male connectors.

Features and Benefits
·Allows connection to a modem, PDA, GPS, measurement tools, industrial machinery and more
·Stable chipset PL2303
·Compatible with USB3.0/USB2.0/USB1.1 interfaces
·USB A Male , RS-232 DB9 Male connectors
·Self-powered by USB bus
·Drivers for Windows XP/Vista/7/8/10 and Mac OSX
·Chipset manufactured by Prolific Technology Inc.

Specifications
Attribute Value
Connector A USB Male
Connector B 4xDB9
Connector A Gender Male
Connector B Gender Male
3 Within 5 working day(s) (Global stock)
20 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 214.82
(exc. GST)
$ 247.04
(inc. GST)
units
Per unit
1 - 4
$214.82
5 - 9
$209.46
10 +
$203.95
Related Products
These fully moulded RS-232 adaptor units help the ...
Description:
These fully moulded RS-232 adaptor units help the user to get that difficult peripheral device matched to their equipment quickly and easily without time consuming re-wiring. The adaptors are in-line mounting with female to male connections. The connectors are of ...
9-25 way adaptors in various configurations to meet ...
Description:
9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) ...
The i. Button is a computer chip enclosed ...
Description:
The i. Button is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because ...
Standard XLR housing. Single panel cut-out allows the ...
Description:
Standard XLR housing. Single panel cut-out allows the end user to mount multiple formats. For systems integration, pro audio, A/V and data. Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into ...