- RS Stock No.:
- 111-5748
- Mfr. Part No.:
- ADM00276
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5748
- Mfr. Part No.:
- ADM00276
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2200 Isolated USB to UART Development Kit
The MCP2200 is a UART development kit designed to be used in investigating the capabilities of the MCP2200. This board is powered via the hosts USB port for ease of use and the board is shielded in a ABS protective over. There are 3 LEDS on board to indicate power and two others to indicate data flowing through the TX & RX pins. The MCP2200 has an isolated power side that needs to be powered with 3V to 5.5V & the board offers 3.75 kV AC of electrical isolation for power and UART signals.
Features and Benefits:
- LEDs to indicate USB to UART traffic flow
- Isolated power LED that indicates power to the isolated side
- Simply powered by a USB from the host board
- 6-pin PICkit serial header with UART and power signals
- Isolated transceiver powered externally from the isolated side with 3V to 5.5V – also doubles up as voltage level translator
Software:
Microchip provides a free software to be used with this board. They also provide a DLL so that you can customise and develop your own configurations. You can find the links below.
- http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2200_DLL_2014-10-10.zip
- http://ww1.microchip.com/downloads/en/DeviceDoc/MCP2221%20Windows%20Driver%202014-10-09.zip
Whats in the box?
- 1x MCP2200 USB to UART isolation demo board
- 1x Mini USB cable
- 1x Protective ABS case
- 1x Information sheet
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | MCP2200 |