- RS Stock No.:
- 123-8518
- Mfr. Part No.:
- ADM00617
- Brand:
- Microchip
On back order for despatch 25/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$136.03
(exc. GST)
$156.43
(inc. GST)
Units | Per unit |
1 - 4 | $136.03 |
5 + | $131.56 |
- RS Stock No.:
- 123-8518
- Mfr. Part No.:
- ADM00617
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP25625 CAN PICtail Plus Daughter Board
The Microchip MCP25625 CAN PICtail Plus is a daughter board with which a Controller Area Network (CAN) node can be developed. The featured Microchip MCP25625 is a CAN 2.0B Controller with an integrated CAN Transceiver and SPI interface.
The board interfaces with PIC development boards that feature a PICtail Plus connector, such as the Explorer 16 (DM240001). Alternatively the on-board PICkit Serial Connector can be used to interface with a PIC MCU through connection to a PICkit Serial Analyser (DV164122).
The board interfaces with PIC development boards that feature a PICtail Plus connector, such as the Explorer 16 (DM240001). Alternatively the on-board PICkit Serial Connector can be used to interface with a PIC MCU through connection to a PICkit Serial Analyser (DV164122).
Features
MCP25625 CAN 2.0B Controller with Integrated Transceiver and SPI Interface
PICtail Plus Connector to Interface with Main Boards such as the Explorer 16 (DM240001)
PICkit Serial Connector to Interface with PICkit Serial Analyser (DV164122)
Test Points to Monitor MCP25625
Standard DB9 CAN Connector
PICtail Plus Connector to Interface with Main Boards such as the Explorer 16 (DM240001)
PICkit Serial Connector to Interface with PICkit Serial Analyser (DV164122)
Test Points to Monitor MCP25625
Standard DB9 CAN Connector
Kit Contents
1 x MCP25625 PICtail Plus Daughter Board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | Explorer 16 |
Featured Device | MCP25625 |
Kit Name | MCP25625 PICTail Plus Daughter Board |