- RS Stock No.:
- 124-4146
- Mfr. Part No.:
- CY4609
- Brand:
- Infineon
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$134.34
(exc. GST)
$154.49
(inc. GST)
Units | Per unit |
1 - 4 | $134.34 |
5 + | $120.91 |
- RS Stock No.:
- 124-4146
- Mfr. Part No.:
- CY4609
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
CY4609 HX3 USB 3.0 Hub Reference Design Kit, Cypress Semiconductor
The CY4609 kit is for the evaluation of the USB-IF Certified CYUSB330x family of HX3 USB 3.0 hub controllers. The kit can be used as a reference design for a standalone USB 3.0 hub application. Included is the Blaster Plus software utility, a GUI-based Cypress software tool to change the configuration parameters of HX3.
Supports Battery Charging v1.2
Supports Ghost Charging
Configure HX3 using I²C EEPROM or I²C slave modes
Supports Ganged Downstream port Power Control
68-pin QFN package
Supports Ghost Charging
Configure HX3 using I²C EEPROM or I²C slave modes
Supports Ganged Downstream port Power Control
68-pin QFN package
Kit Contents
CY4609 HX3 USB 3.0 Hub Development board
USB 3.0 Type-A to Micro-B type cable
Power adapter 5 V at 4A max.
Quick start guide
USB 3.0 Type-A to Micro-B type cable
Power adapter 5 V at 4A max.
Quick start guide
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Reference Design |
Kit Name | 3.0 HUB |