MODMYPI LTD, ModMyPi PiOT Relay Evaluation Board for Raspberry Pi, MMP-0293

  • RS Stock No. 127-0211
  • Mfr. Part No. MMP-0293
  • Manufacturer MODMYPI LTD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ModMyPi PiOT Relay Board for Raspberry Pi, ModMyPi

The ModMyPi PiOT (Pi of Things) relay board is designed well without any complex wiring and jumper configurations for the Raspberry Pi. Also the on-board PIC makes configuration faster, easier and safer. The PiOT relay board can be connected on top of Raspberry Pi or by a GPIO ribbon cable (not included). Fully assembled board is ready to plug and get started. Note:
Raspberry Pi is not included and can be purchased separately (Raspberry Pi 3 - RS 8968660 and previous models)
Warning:
Relays can be used to switch large voltages and currents. Be careful when undertaking any work with this type of power - it can kill.

Features

4 x Omron G5LA-1 Relays for Switching up to 10A @ 250 V ac, or 10A @ 24 V dc 4 x Tactile Buttons for GPIO/Relay Bonding
Two-Digit 7 Segment Display for Visual Feedback and Setting Control
Micro-controlled GPIO/Relay Setting and Switching (No Jumpers Required!)
40 point Raspberry Pi GPIO Modelled Input
5 V and 3.3 V Input Compatible
Low Holding Current via PWM ∼ 100 mA per Relay Board
Stackable Relay Board (Up to 5 without External Power)
Multiple Start-Up Modes to Negate Boot GPIO Chatter (Delayed/Handshake)
Pi Zero Mounting Points

Specifications
Attribute Value
Interface Function Relay
Kit Classification Evaluation Board
For Use With Raspberry Pi
Kit Name ModMyPi PiOT
On back order for despatch 07/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 56.41
(exc. GST)
$ 64.87
(inc. GST)
units
Per unit
1 +
$56.41
Related Products
Click accessory modules for use with Mikro. Elektronika ...
Description:
Click accessory modules for use with Mikro. Elektronika mikroBUS™ microcontroller development boards. Rotary click boards are perfect for adding control knobs to your audio/video applications. The boards use an Alps EC12D 15-pulse incremental rotary encoder which is surrounded by a ...
The LC231X module provides a low cost USB ...
Description:
The LC231X module provides a low cost USB to UART bridge using the FT231X IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable ...
RS485 2 click carries the MAX3471 half-duplex transceiver ...
Description:
RS485 2 click carries the MAX3471 half-duplex transceiver intended for lithium battery-powered RS-485/RS-422 applications. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over UART interface with additional functionality provided ...
Support Raspberry Pi 2/ 3 B/B+ Zero/4Support seconds,minutes,hours,day ...
Description:
Support Raspberry Pi 2/ 3 B/B+ Zero/4Support seconds,minutes,hours,day of week,month, year. Support 24-hour or 12-hour format with AM/PM indicator. Low-Power Consumption. Two Time-of-Day Alarms. Fast (400k. Hz) I2C Interface. Typical Applications. Any applications need Real Time on Raspberry.