STMicroelectronics STEVAL-OET004V1 Kit STEVAL-OET004V1D Evaluation Kit for USB Type-C Connectors STEVAL-OET004V1
- RS Stock No.:
- 135-7978
- Mfr. Part No.:
- STEVAL-OET004V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 135-7978
- Mfr. Part No.:
- STEVAL-OET004V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STEVAL-OET004V1 USB Type-C Protection Evaluation Kit
The STEVAL-OET004V1 kit aids evaluation of ESD protection and filtering devices for USB Type-C connectors. Different boards in the kit provide protection solutions with different packages.
Board Features
Protection of all lines (data, control and power)
Common-mode filters for USB 2.0 and USB 3.1 lines on STEVAL-OET004V1D board
Connectors enable insertion of each board between host and cable, or device and cable
Common-mode filters for USB 2.0 and USB 3.1 lines on STEVAL-OET004V1D board
Connectors enable insertion of each board between host and cable, or device and cable
Board Applications
STEVAL-OET004V1A for 0201 packages
STEVAL-OET004V1B for 400μm packages
STEVAL-OET004V1C for 500μm packages
STEVAL-OET004V1D for 500μm and 0201 packages
STEVAL-OET004V1B for 400μm packages
STEVAL-OET004V1C for 500μm packages
STEVAL-OET004V1D for 500μm and 0201 packages
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | USB Type-C Connectors |
Featured Device | STEVAL-OET004V1D |
Kit Name | STEVAL-OET004V1 Kit |