onsemi LIN Bus Programmable RGB Driver Evaluation Kit NCV7430 Evaluation Kit for Intended for Dedicated Multicolor LED
- RS Stock No.:
- 161-0773
- Mfr. Part No.:
- NCV74300V1GEVK
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0773
- Mfr. Part No.:
- NCV74300V1GEVK
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCV74300V1GEVK is an evaluation board for single-chip RGB driver NCV7430, intended for dedicated multicolour LED applications. The RGB LED driver contains a LIN interface (slave) for parametric programming of LED colour and intensity. The device receives instructions through the LIN bus and subsequently drives the LEDs independently. The NCV7430 acts as a slave on the LIN bus and the master can request specific status information (parameter values and error flags). The LIN address of the NCV7430 can be programmed in the internal memory of the device.
Independent LED Current Regulators
OTP-programmable Device Node Number
OTP-programmable Group Address
Full LED Calibration Support
Intensity Control (linear or logarithmic)
Dimming and Color Transition (linear) Function with Programmable Transition Time
LIN Interface with integrated slope control
Protection, Diagnostics and Status Information
Sleep Mode Supply Current 10 μA
OTP-programmable Device Node Number
OTP-programmable Group Address
Full LED Calibration Support
Intensity Control (linear or logarithmic)
Dimming and Color Transition (linear) Function with Programmable Transition Time
LIN Interface with integrated slope control
Protection, Diagnostics and Status Information
Sleep Mode Supply Current 10 μA
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | Intended for Dedicated Multicolor LED Applications, Single-Chip RGB Driver NCV7430 |
Featured Device | NCV7430 |
Kit Name | LIN Bus Programmable RGB Driver Evaluation Kit |