onsemi Single Smart Card Interface Evaluation Board NCN8025 Evaluation Kit for 1.8 V / 3 V / 5 V Smart Card
- RS Stock No.:
- 161-0825
- Mfr. Part No.:
- NCN8025AMNGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0825
- Mfr. Part No.:
- NCN8025AMNGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCN8025/NCN8025A is a compact and cost effective single smart card interface IC. It is dedicated for 1.8 V / 3.0 V / 5.0 V smart card reader/writer applications. The card VCC supply is provided by a built in very low dropout and low noise LDO. The device is fully compatible with the ISO 7816-3, EMV 4.2, UICC and related standards including NDS and other STB standards (Nagravision, Irdeto...). It satisfies the requirements specifying conditional access into Set Top Boxes (STB) or Conditional Access Modules (CAM and CAS).
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | 1.8 V / 3 V / 5 V Smart Card Reader/Writer Applications |
Featured Device | NCN8025 |
Kit Name | Single Smart Card Interface Evaluation Board |