STMicroelectronics Adapter Board STEVAL-USBC2DP Development Kit for STM32F072,STG3684A,LDK220 STEVAL-USBC2DP
- RS Stock No.:
- 175-1107
- Mfr. Part No.:
- STEVAL-USBC2DP
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 175-1107
- Mfr. Part No.:
- STEVAL-USBC2DP
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics DisplayPort Adapter
The STMicroelectronics is a compact adapter with USB type-C connector and display port connector. This connects a monitor with a display port interface to any laptop, tablet or smartphone with a reversible USB Type-C connector that is compliant with the power delivery specification.
Features and Benefits:
• Based on X-CUBE-USB-PD middleware stack
• Compact PCB design: 5.5 x 2.3 cm
• EMI filtering and ESD protection circuits
• Single-chip solution based on the STM32F072 series 32-bit microcontrollers with integrated USB 2.0 peripheral
• Compact PCB design: 5.5 x 2.3 cm
• EMI filtering and ESD protection circuits
• Single-chip solution based on the STM32F072 series 32-bit microcontrollers with integrated USB 2.0 peripheral
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | STM32F072,STG3684A,LDK220 |
Featured Device | STEVAL-USBC2DP |
Kit Name | Adapter Board |