onsemi Autonomous USB Type-C Port Controller with I2C & GPIO Control FUSB303 Evaluation Board for FAN2500SX, FUSB303TMX
- RS Stock No.:
- 178-4286
- Mfr. Part No.:
- FUSB303GEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4286
- Mfr. Part No.:
- FUSB303GEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The FUSB303 device is a fully autonomous USB Type-C controller optimized for 15W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP Port role, and accessory detection support, as well as Dead Battery support as defined in USB-C specifications. The FUSB303 features configurable I2C address to support multiple ports per system or it can operate autonomously configured by just pins. The FUSB303 features ultra-low power during operation and an ultra-thin, 12 Lead QFN package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | FAN2500SX, FUSB303TMX |
Featured Device | FUSB303 |
Kit Name | Autonomous USB Type-C Port Controller with I2C & GPIO Control |