STMicroelectronics ST7580 Power Line Networking System-on-Chip Demonstration Kit for ST7580 for Point-to-Multipoint
- RS Stock No.:
- 196-1708
- Mfr. Part No.:
- EVALKITST7580-1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1708
- Mfr. Part No.:
- EVALKITST7580-1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Built around the ST7580 power line networking system-on-chip, this demonstration kit embeds all the functions required for a turnkey power line communication network: the PLC node based on the ST7580, the AC power supply (based on the ALTAIR4-900 chip) and the STM32 microcontroller, to either control the system as a standalone application or to connect the EVALKITST7580-1 to an external host.
The typical application environment consists of two or more EVALKITST7580-1s connected to the same mains line, each being controlled by a PC running the ST7580 GUI software.
The typical application environment consists of two or more EVALKITST7580-1s connected to the same mains line, each being controlled by a PC running the ST7580 GUI software.
Specifications
Attribute | Value |
---|---|
For Use With | Point-to-Multipoint 2-Way Power Line Communication |
Kit Classification | Development Kit |
Featured Device | ST7580 |
Kit Name | ST7580 Power Line Networking System-on-Chip Demonstration Kit |