- RS Stock No.:
- 725-7644
- Mfr. Part No.:
- WIZ107SR-EVB
- Brand:
- WIZnet Inc
Discontinued product
- RS Stock No.:
- 725-7644
- Mfr. Part No.:
- WIZ107SR-EVB
- Brand:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Evaluation Board for WIZ107SR Serial-to-Ethernet
Connect with the Serial Device directly
- Adding Network Function Simply and Quickly
- Providing Firmware Customization
High System Stability and Reliability by using W7100 Hardware Chip
Supports Serial Configuration &ndash with Simple and Easy command
Supports Password for the Security
Easy & Powerful Configuration Tool Program
10/100Mbps Ethernet Interface and up to 230Kbps Serial Interface
Dimensions 30 x 45 mm
- Adding Network Function Simply and Quickly
- Providing Firmware Customization
High System Stability and Reliability by using W7100 Hardware Chip
Supports Serial Configuration &ndash with Simple and Easy command
Supports Password for the Security
Easy & Powerful Configuration Tool Program
10/100Mbps Ethernet Interface and up to 230Kbps Serial Interface
Dimensions 30 x 45 mm
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | WIZ107SR |
Kit Name | RS-232 |