- RS Stock No.:
- 847-2826
- Mfr. Part No.:
- XR28V382IL32-0A-EB
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 847-2826
- Mfr. Part No.:
- XR28V382IL32-0A-EB
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for XR28V382IL32-F Dual Channel UART
The XR28V382 is a dual channel UART with a Low Pin Count (LPC) bus interface.
For use with the XR28V382IL32-F, the evaluation board has a 32-pin QFN package.
For use with the XR28V382IL32-F, the evaluation board has a 32-pin QFN package.
2 Independent UART Channels,
Operating temperature -40°C to +85°C
Watchdog timer
Operating temperature -40°C to +85°C
Watchdog timer
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |