- RS Stock No.:
- 860-8740
- Mfr. Part No.:
- ADM00561
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 860-8740
- Mfr. Part No.:
- ADM00561
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
UCS81003 USB Port Power Switch Evaluation Board
The Microchip UCS81003 USB Port Power Switch Evaluation Board enables designers to evaluate the features of the UCS81003 Automotive USB Port Power Controller device in a variety of configurations. The board utilises the MCP2221 USB to I2C bridge to allow communication between the UCS81003 and the Graphical User Interface (GUI) via a USB connection.
The GUI gives read/write access to all the UCS81003 registers and features real time register monitoring, graphical display of current and charge, an intuitive interface for custom charging emulation configuration registers and register configuration save and load.
The GUI gives read/write access to all the UCS81003 registers and features real time register monitoring, graphical display of current and charge, an intuitive interface for custom charging emulation configuration registers and register configuration save and load.
Features
Easily configurable through jumpers on specific header locations
Graphical User Interface (GUI) for advanced configuration and monitoring of the UCS81003 registers
Test points for monitoring handshakes on USB data lines
LEDs to indicate when a portable device is attached, the alert signal is active and when I2C and USB communication occurs though the MCP2221 USB to I2C bridge
5V supply path selection - external AC-DC 5V 3A wall adapter or from the USB host (if it has the current capability)
USB 2.0 and USB 3.0 compatible (the evaluation board supports USB 3.0 data pass-through)
Graphical User Interface (GUI) for advanced configuration and monitoring of the UCS81003 registers
Test points for monitoring handshakes on USB data lines
LEDs to indicate when a portable device is attached, the alert signal is active and when I2C and USB communication occurs though the MCP2221 USB to I2C bridge
5V supply path selection - external AC-DC 5V 3A wall adapter or from the USB host (if it has the current capability)
USB 2.0 and USB 3.0 compatible (the evaluation board supports USB 3.0 data pass-through)
Package Contents
UCS81003 Evaluation Board
AC-DC 5V 3A Wall Adapter
Mini-USB Cable
Important Information Sheet
AC-DC 5V 3A Wall Adapter
Mini-USB Cable
Important Information Sheet
USB Power Switch ICs, Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | UCS81003 |