- RS Stock No.:
- 904-8411
- Mfr. Part No.:
- EVB-LAN9355
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 904-8411
- Mfr. Part No.:
- EVB-LAN9355
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9355 10/100 Managed Ethernet Switch Development Board
The Microchip EVB-LAN9355 is a demonstration platform for the LAN9355, a 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII Interface. The board is populated with all the necessary devices and ports for users to implement a fully working solution and investigate the full capabilities of the LAN9355.
The board provides two fully integrated MAC/PHY Ethernet Ports via RJ45 connectors. Each Ethernet Port is populated with two 40-pin MII connectors (four in total), one male one female. Also present is a 64k x 8 I2C EEPROM that can be used to automatically load configuration settings onto the LAN9355 at reset.
The board provides two fully integrated MAC/PHY Ethernet Ports via RJ45 connectors. Each Ethernet Port is populated with two 40-pin MII connectors (four in total), one male one female. Also present is a 64k x 8 I2C EEPROM that can be used to automatically load configuration settings onto the LAN9355 at reset.
Features
Supports two Integrated PHYs via on-board RJ45 Connectors
Supports Dual MII/RMII/Turbo MII or Single RMII
Option for on-board Fiber Interface via SFP Module
EEPROM for Switch configuration
Supports Dual MII/RMII/Turbo MII or Single RMII
Option for on-board Fiber Interface via SFP Module
EEPROM for Switch configuration
Kit Contents
1 x EVB-LAN9355 10/100 Managed Ethernet Switch Development Board
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | LAN9355 |
Kit Name | 3-port Switch |