TE Connectivity Flat Ribbon Cable Interface Module, Female, 26 Pole, 150 V, 10A, Panel Mount

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity 2M26FC Flat Cable Interface Module

Flat cable interface module consisting of a 26 way flat cable header with gold plated contacts and latches and two 26 way screw terminal block connectors mounted on an 81.3mm x 69.85 base. For mounting this flat cable interface terminal block interface module 2TK2 and 2TK2D Snap Track DIN rail channel is required.

Specifications
Attribute Value
Gender Female
Wire Size 22 → 14 AWG
Number of Contacts 26
Connector Type Flat Ribbon Cable
Body Orientation Straight
Mounting Type Panel Mount
Voltage Rating 150 V
Current Rating 10A
Dimensions 80.3 x 54.1 x 26.9mm
Depth 26.9mm
Length 80.3mm
Width 54.1mm
Maximum Operating Temperature +120°C
Discontinued product