Hongfa Europe GMBH RMTFL Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole, 16A Load
- RS Stock No.:
- 137-2120
- Mfr. Part No.:
- 2RMTFL-12-3
- Brand:
- Hongfa Europe GMBH
15 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$33.86
(exc. GST)
$38.94
(inc. GST)
Units | Per unit |
1 + | $33.86 |
- RS Stock No.:
- 137-2120
- Mfr. Part No.:
- 2RMTFL-12-3
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa RMTFL Series Relays
HongFa RMTFL series interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The RMTFL modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Supply status LED
Single or double pole options
AC and DC Coils
Test button and flag indicator
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 16A |
Maximum Input Voltage | 250V ac |
Terminal Type | Screw |
Switching Voltage | 12 V dc → 250V ac |
Depth | 15.8mm |
Height | 76mm |
Length | 76mm |
Series | RMTFL |
Contact Material | Silver Alloy |
Input Current | 8A |
Special Features | Change Over Contacts, Supplied Completed, Relay, Socket, Ejector, Clip and Identification Label, 1 Part Number for Simple Ordering, AC & DC Coils, Built in Supply Status LED, 35mm DIN Rail Mounting, Built in Test Button & Flag Indicator |
Relay Switching Classification | Interface Relay Module |
Operating Temperature Range | -40 → +70°C |
Standards Met | CE, cURus, DVE |
Maximum Operating Temperature | +70°C |
Control Resistance | 100mΩ |
Turn Off Time | 8ms |
Minimum Operating Temperature | -40°C |
Dimensions | 76 x 15.8 x 76mm |
Turn On Time | 15ms |