Phoenix Contact RIF-1-RPT-LV-120AC/1X21MS Series Interface Relay, DIN Rail Mount, 120V ac Coil, SPDT, 3A Load
- RS Stock No.:
- 171-7038
- Mfr. Part No.:
- 2909776
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 171-7038
- Mfr. Part No.:
- 2909776
- Brand:
- Phoenix Contact
Legislation and Compliance
Product Details
Pre-assembled relay module with push-in connection, consisting of: relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with test button and integrated status LED. Contact type: 1 PDT. Input voltage: 120 V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 3A |
Maximum Input Voltage | 120V ac |
Switching Voltage | 12 → 250V ac/dc |
Terminal Type | Screw |
Depth | 75mm |
Height | 93mm |
Length | 16mm |
Series | RIF-1-RPT-LV-120AC/1X21MS |
Contact Material | Silver Alloy |
Input Voltage Range | 120V ac |
Special Features | IP20 Degree of Protection |
Standards Met | DIN EN 50178 |
Relay Switching Classification | Interface Relay Module |
Operating Temperature Range | -40 → +50°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Life | 5000000 cycles |
Dimensions | 16 x 75 x 93mm |