Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 10A Load
- RS Stock No.:
- 203-5191
- Mfr. Part No.:
- RXG12BDPV
- Brand:
- Schneider Electric
8 in Global stock for delivery within 1 working day (+3 days for regional areas).
28 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$45.85
(exc. GST)
$52.73
(inc. GST)
Units | Per unit |
1 + | $45.85 |
- RS Stock No.:
- 203-5191
- Mfr. Part No.:
- RXG12BDPV
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.
IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting
-40°C to 85°C operating temperature
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 10A |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 24V |
Switching Voltage | 250V |
Series | Harmony Relay RXG |