- RS Stock No.:
- 220-5104
- Mfr. Part No.:
- ABR1E411M
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-5104
- Mfr. Part No.:
- ABR1E411M
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
Green Premium product
Mercury free 18 months
Warranty of product
Mercury free 18 months
Warranty of product
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | DPST |
Load Current Rating | 7mA |
Maximum Input Voltage | 125 V dc, 230 V ac |
Minimum Input Voltage | 125V |
Switching Voltage | 125V dc |
Series | ABR |