- RS Stock No.:
- 220-5130
- Mfr. Part No.:
- RSB1A120BDS
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-5130
- Mfr. Part No.:
- RSB1A120BDS
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider electric range of zelio relay plug-in relay with suppressor. Zelio RHK latching contacts type and composition is 4 C/O rated operational voltage 24 V DC and current is 5 A.
REACh free of SVHC
Mercury free
18 months Warranty
Mercury free
18 months Warranty
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Load Current Rating | 12A |
Maximum Input Voltage | 24V |
Minimum Input Voltage | 19.2V |
Switching Voltage | 300 V DC V, 400 V AC V |
Series | RSB |