- RS Stock No.:
- 666-8040
- Mfr. Part No.:
- 99.80.0.060.98
- Brand:
- Finder
80 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$14.57
(exc. GST)
$16.76
(inc. GST)
Units | Per unit |
1 - 49 | $14.57 |
50 - 199 | $14.33 |
200 + | $14.04 |
- RS Stock No.:
- 666-8040
- Mfr. Part No.:
- 99.80.0.060.98
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
55 Series Relay Accessories
Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules
Features and Benefits
Isolation Coil To Contact 2000 V
Note
The colour of RS stock 666-7987 is Black
Specifications
Attribute | Value |
---|---|
Accessory Type | LED Varistor |
For Use With | 84.84.2 Socket, 94.54.1 Socket, 94.82.3 Socket, 94.84.3 Socket, 94.92.3 Socket, 94.94.3 Socket, 95.55.3 Socket, 95.83.3 Socket, 95.85.3 Socket, 95.93.3 Socket, 95.95.3 Socket |
Series | 99 Series |