- RS Stock No.:
- 788-8696
- Mfr. Part No.:
- 39.81.0.024.0060
- Brand:
- Finder
104 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$59.53
(exc. GST)
$68.46
(inc. GST)
Units | Per unit |
1 + | $59.53 |
- RS Stock No.:
- 788-8696
- Mfr. Part No.:
- 39.81.0.024.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series
A wide range of relay interface modules suitable for different applications.
Connections for 16-way jumper link
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Integral coil indication and protection circuit
Space saving 6.2 mm wide
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm rail mounting (EN 60715)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 26.4V ac/dc |
Minimum Input Voltage | 19.2V ac/dc |
Terminal Type | Screw |
Switching Voltage | 250 → 400V ac |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 11mA |
Turn On Time | 50ms |
Turn Off Time | 50ms |
Operating Temperature Range | -20 → +50°C |
Input Voltage Range | 19.2 → 26.4V ac/dc |
Dimensions | 90.7 x 6.2 x 94.3mm |
Maximum Operating Temperature | +50°C |
Special Features | Protection category IP 20 |
Minimum Operating Temperature | -20°C |