- RS Stock No.:
- 857-2547
- Mfr. Part No.:
- 2970154
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2547
- Mfr. Part No.:
- 2970154
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
UMKS Varioface Interface Module
Standards
IEC 60664
IEC 62103
DIN EN 50178
IEC 62103
DIN EN 50178
UMKS- E48M-VS 2970154
The Phoenix Contact UMKS Varioface Interface Module is a screw interlock module with a male connector and cable housing.
Features and benefits
- Male connector included which is accompanied by cable housing with an M3 screw interlock and termination
- The relay has a conductor range of 24 - 12 AWG via PCB connection
- Interface Module is suitable for use with IEC 603 / DIN 41612 connectors
Applications
Interface relays are types of electrical relays which offer safe transmission of signals within automated systems. Applications include:
- Factory Automation
- Industrial Networks
- Plant & Asset Management
- Industrial Computer systems
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V ac/dc |
Maximum Input Voltage | 125V ac/dc |
Terminal Type | 48-Pin DIN 41612, Screw |
Depth | 72mm |
Height | 77mm |
Length | 123.8mm |
Series | UMKS- E48M-VS |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Dimensions | 123.8 x 72 x 77mm |