- RS Stock No.:
- 892-8836
- Mfr. Part No.:
- 1127410000
- Brand:
- Weidmüller
On back order for despatch 08/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$74.52
(exc. GST)
$85.70
(inc. GST)
Units | Per unit |
1 + | $74.52 |
- RS Stock No.:
- 892-8836
- Mfr. Part No.:
- 1127410000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmuller TERMSERIES Relay Modules
TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPDT |
Terminal Type | Screw |
Number of Poles | 1 |
Input Current | 10mA |
Series | TOS |
Height | 88mm |
Length | 90mm |
Depth | 6.4mm |
Minimum Operating Temperature | -20°C |
Dimensions | 90 x 6.4 x 88mm |
Maximum Operating Temperature | +60°C |
Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
Standards Met | CE, CULus, EAC, RoHS Compliant |
Manufacturer Part No. | 1127410000 |
Operating Temperature Range | -20 → +60°C |