Eaton Inverter Drive, 250 kW, 3 Phase, Eaton SPX Series 500 V 385 A

Subtotal (1 unit)*

$85,110.92

(exc. GST)

$97,877.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85,110.92

*price indicative

RS Stock No.:
231-281
Mfr. Part No.:
125419 SPX300A2-4A4N1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

250kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

385A

Series

Eaton SPX

Mount Type

Vertical

Overall Length

2020mm

IP Rating

IP54

Minimum Supply Voltage

380V

Output Frequency

320Hz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Width

602mm

Standards/Approvals

UL, EN, CSA, CE

Overall Depth

595mm

COO (Country of Origin):
FI
The Eaton SPX Series variable frequency drive is designed to deliver exceptional performance and reliability in demanding applications. With its robust 400 V AC design and three-phase configuration, this drive efficiently handles up to 200 kW, making it ideal for industrial automation and control. Key features such as an IP54 rating ensure durability in challenging environments, while its advanced radio interference suppression filter enhances electromagnetic compatibility. The OLED display provides real-time monitoring and easy access to configuration settings, empowering users to optimise operations effortlessly. This unit stands out with its capability for vector control, offering precision and improved energy efficiency. Engineered for versatility, it accommodates a wide range of motor specifications and seamlessly integrates into existing systems, making it a smart choice for professionals seeking reliability and performance.

Designed for high-performance industrial applications

Advanced radio interference suppression filter for reduced electromagnetic disruption

OLED display enables precise monitoring and easy configuration

Robust IP54 rating provides protection against dust and moisture

Optimised for both standard and high overload scenarios

Incorporates vector control for enhanced speed and torque performance

Compatible with various motor specifications for versatile deployment

Facilitates easy integration into existing automation systems

Related links