Schneider Electric Inverter Drive, 11 kW, 3 Phase, ATV34 Series 400 V 32 A

Subtotal (1 unit)*

$6,211.36

(exc. GST)

$7,143.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,211.36

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
340-988
Mfr. Part No.:
ATV340D11N4S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

32A

Series

ATV34

Overall Length

385mm

IP Rating

IP20

Output Frequency

599Hz

Minimum Supply Voltage

400V

Maximum Supply Voltage

400V

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 618000-5-1, UL 508C, UL, TÜV, marquage CE, EAC, CTick, CSA, CEI 61800-5-1, CEI 61800-3, CEI 61508, CEI 60721-3, CEI 13849-1

Overall Width

180mm

Overall Depth

249 mm

COO (Country of Origin):
ID
The Schneider Electric Variable speed drive, Altivar Machine ATV340, rated at 11kW for heavy-duty applications. Operates at 400V with 3-phase input and supports Sercos communication for efficient control.

EU RoHS Directive

Mercury free

Related links