- RS Stock No.:
- 174-9178
- Mfr. Part No.:
- 6SL3211-0AB12-5UB1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 174-9178
- Mfr. Part No.:
- 6SL3211-0AB12-5UB1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive
The Siemens 1-phase inverter drive from the SINAMICS G110 series has an electrical rating of 230V, 4.5A, 0.25kW at 650Hz. It is available with V/f linear, square-law and parameterizable control techniques. It has 3 digital inputs and 1 digital output with an isolated optocoupler output and NPN type terminal.
Features and Benefits
• Ambient temperature ranges between -10°C and 40°C
• Compact size inverter
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• Wide range of output frequency up to 650Hz
• Compact size inverter
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• Wide range of output frequency up to 650Hz
Applications
• Motors drives
• Pumps
• Variable frequency drives
• Pumps
• Variable frequency drives
Certifications
• CE certified
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
Specifications
Attribute | Value |
---|---|
Power Rating | 0.25 kW |
Phase | 1, 3 |
Supply Voltage | 230 V ac |
Current Rating | 4.5 A |
Series | SINAMICS G110 |
For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 0 → 650Hz |
Mounting Type | Panel Mount |
Overall Depth | 150mm |
Overall Length | 90mm |
Overall Width | 116mm |