- RS Stock No.:
- 175-6248
- Mfr. Part No.:
- FPCC02.1-EANN-NN-NNNN
- Brand:
- Bosch Rexroth
On back order for despatch 11/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$15.98
(exc. GST)
$18.38
(inc. GST)
Units | Per unit |
1 + | $15.98 |
- RS Stock No.:
- 175-6248
- Mfr. Part No.:
- FPCC02.1-EANN-NN-NNNN
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bosch Rexroth Operator Panel
The Bosch Rexroth intelligent operator panel is a user panel and dust protection cover. It is used for simple operations and diagnosis of the frequency converter. It has a five digit 7 segment LED display. This cover protects the frequency converter if a user panel is not required.
Features and Benefits
Compact
Dust protection cover
Easy installation due to pluggable I/O connection terminals
Economical and intelligent
Extensive connectivity through multi Ethernet interface option
Flexible use with various I/O and fieldbus option modules
Open core interface
Dust protection cover
Easy installation due to pluggable I/O connection terminals
Economical and intelligent
Extensive connectivity through multi Ethernet interface option
Flexible use with various I/O and fieldbus option modules
Open core interface
Applications
Variable frequency converter
Certifications
IP20 rating
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cover |
For Use With | Unidrive M300 |