- RS Stock No.:
- 182-9362
- Mfr. Part No.:
- SP 1405
- Brand:
- Control Techniques
Discontinued product
- RS Stock No.:
- 182-9362
- Mfr. Part No.:
- SP 1405
- Brand:
- Control Techniques
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Wide range of system integration features
High performance motor control
Back-up power supplies for continuous operation
Flexible power systems - lower harmonics
On-Board PLC
Easy Parameter Back-up and Copy
Integrated brake resistors
Flexible mounting
Safety as standard
High performance motor control
Back-up power supplies for continuous operation
Flexible power systems - lower harmonics
On-Board PLC
Easy Parameter Back-up and Copy
Integrated brake resistors
Flexible mounting
Safety as standard
Specifications
Attribute | Value |
---|---|
Power Rating | 3.7 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 13.3 A |
Series | SP |
For Use With | Incremental Feedback Devices, Induction Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20, IP54 |
Output Frequency | 0 → 3000Hz |
Drive Type | Variable Speed |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | No |
Overall Width | 219mm |
Overall Depth | 368mm |
Overall Length | 100mm |
Interface | Ethernet |