Parker EMC Filter Kit for use with AC30V Variable Speed Drive

  • RS Stock No. 778-1973
  • Mfr. Part No. LA501935UU003
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

AC30V - Environment Filter Kit

AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.
It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.
The AC30V has been designed with simplicity in mind, but this doesn’t compromise its functionality.

Filter kits for AC30V drives
Environment filter kit consists of a motor cable ferrite core and screening brackets
It's required to comply with the requirements of the EMC directive for a C2 enviroment

Parker AC30V Range

Specifications
Attribute Value
For Use With AC30V Variable Speed Drive
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 146.12
(exc. GST)
$ 168.04
(inc. GST)
units
Per unit
1 +
$146.12
Related Products
Bicast® inline steel wire armoured cable joints cover ...
Description:
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691. Features a lightweight, easy flow, ...
A range of additional EMC input filters for ...
Description:
A range of additional EMC input filters for the variable speed drives Altivar ATV31 and ATV21.Additional filters for inverters can only be used on TN (neutral connection) and TT (neutral to earth) type systems. Filters for a three-phase supply voltage. ...
From ebm-papst, these AC Compact Fan Kits are ...
Description:
From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include ...
Eaton PowerXL Variable Speed Starters, offer precise control ...
Description:
Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be ...