- RS Stock No.:
- 146-0516
- Mfr. Part No.:
- 74AHCT1G04GV,125
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0516
- Mfr. Part No.:
- 74AHCT1G04GV,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HCT1G/74HCT2G/74HCT3G Family, Nexperia
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SC-74A |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.7mm |