- RS Stock No.:
- 162-6721
- Mfr. Part No.:
- SN74LVC2G04DBVR
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-6721
- Mfr. Part No.:
- SN74LVC2G04DBVR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Push-Pull |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 30 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 3.05 x 1.75 x 1.3mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3.05mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.75mm |
Minimum Operating Temperature | -40 °C |