- RS Stock No.:
- 162-6873
- Mfr. Part No.:
- 74LVC1GU04DBVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6873
- Mfr. Part No.:
- 74LVC1GU04DBVR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 3.7 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |